LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G2RV-ST700 AC/DC48 product image
Images for reference only

OMRON G2RV-ST700 AC/DC48

Manufacturer
MPN
G2RV-ST700 AC/DC48
LCSC Part #
C7197291
Packaging
-
Customer #
Key Attributes
Power Relays, Over 2 Amps RoHS
Datasheetpdf iconOMRON G2RV-ST700 AC/DC48
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.1949$ 13.19
200+$ 5.265$ 1053.00
500+$ 5.0888$ 2544.40
1,000+$ 5.0015$ 5001.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerOMRON
Packaging-

Introduction

AI Translation

Slim I/O relay realizes space saving thanks to high-density mounting and ultra-slim body.

Features

AI Translation
  • 60% space saving from G2R series with 6.2 mm width technology
  • 60% reduction in wiring time and user-friendly with a low insertion force thanks to Push-In Plus Technology
  • Max. 6 A realized even with close-contact mounting
  • Au-plated contacts suitable for micro loads with a failure rate P value of 1 mA at 100 mVDC
  • A transparent case that allows for easy on-site visual checks of contact state abnormalities
  • Easy relay replacement with a terminal structure that does not bend easily
  • Operation check using a test switch reduces inspection time
  • A coil surge absorption circuit equipped as standard
  • Wiring standardization is also supported by 2.5 mm² compatibility
  • DC common wiring also provides support for 2.5 mm² dia./AWG14 (2.0 mm²) needs
  • Easy to see and easy insertion thanks to large-diameter wiring holes and tilted structure
  • Work judgment support is provided through mounting feeling enhancement
  • Work efficiency is enhanced by DIN rail sliding performance and short bar improvements
  • Maintainability is enhanced by color stoppers
  • Short bar cutting force has been decreased to reduce the burden during assembly
  • Electrification of the short bar fracture plane is prevented by an isolation plate
  • Both easy replacement and detachment prevention of relays are achieved by locking and unlocking of stopper
  • Designed so that wires are hard come out even if release levers are touched unintentionally
  • DIN rail tolerance is also supported through elasticity
  • Insertion feeling to let you know when mounting is complete
  • Coil voltage line identification Red: AC; Blue: DC; White: Multi (e.g. 24 VAC/VDC)
  • Visibility from the front is improved by a structure where the actual release lever lights and by expanding the light emission area