LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC AQH3223 product image
  • AQH3223 thumbnail 1
  • AQH3223 thumbnail 2
  • AQH3223 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC AQH3223RoHS

Manufacturer
MPN
AQH3223
LCSC Part #
C719692
Packaging
DIP-8
Customer #
Key Attributes
1 Form A (SPST-NO) 1.3V 0V~600V AC DIP-8 Solid State Relays (SSR) RoHS
Datasheetpdf iconPANASONIC AQH3223
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3223$ 1.32
10+$ 1.1463$ 11.46
30+$ 1.0483$ 31.45
100+$ 0.9596$ 95.96
500+$ 0.9014$ 450.70
1,000+$ 0.8754$ 875.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerPANASONIC
PackagingDIP-8
Number of Channels1
Contact Form1 Form A (SPST-NO)
Static dv/dt0.2V/ns
Operating Temperature-30℃~+85℃
Current - Surge(Itsm)12A
Holding Current (Ih)25mA
Zero Crossing CircuitNo
FeaturesRandom phase triggering
Forward voltage1.3V
Forward Current(If)-
Load Voltage0V~600V
Input typeAC

Features

AI Translation
  • Supports 0.3 A, 0.6 A, 0.9 A and 1.2 A ON-state RMS currents.
  • Handles both 100 and 200 Vrms loads.
  • High dielectric strength: 5,000 Vrms
  • Safety standards • C-UL (UL1577) certified • VDE (EN60950-1) reinforced insulation certified

Applications

AI Translation
  • Home appliances market: air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc.
  • Industrial equipment market

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BC3223BCDIP-72,829$0.7427 $0.7817