LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FW-36-03-G-D-215-075-P product image
Images for reference only

Samtec FW-36-03-G-D-215-075-P

Manufacturer
MPN
FW-36-03-G-D-215-075-P
LCSC Part #
C7196668
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 72 Position 1.27mm Pitch Dual Row Surface Mount
Datasheetpdf iconSamtec FW-36-03-G-D-215-075-P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.1215$ 27.12
204+$ 10.8226$ 2207.81
504+$ 10.4602$ 5271.94
996+$ 10.2821$ 10240.97
Standard Packaging12/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Number of Pins72P
Contact PlatingGold
Pitch1.27mm
Number of Rows2
Row Spacing1.27mm
ColorBlack
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.