PANASONIC AQW224N
| Manufacturer | |
| MPN | AQW224N |
| LCSC Part # | C719641 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 0V~400V DIP-8 Solid State Relays (SSR) RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | DIP-8 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Load Voltage | 0V~400V | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | DIP-8 |
| Type | Description | |
|---|---|---|
| Contact Form | 1 Form A (SPST-NO) | |
| Load Voltage | 0V~400V | |
| Input type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.3324 | $ 15.33 |
| 200+ | $ 5.9336 | $ 1186.72 |
| 500+ | $ 5.725 | $ 2862.50 |
| 1,000+ | $ 5.6223 | $ 5622.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | DIP-8 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Load Voltage | 0V~400V | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | DIP-8 |
| Type | Description | |
|---|---|---|
| Contact Form | 1 Form A (SPST-NO) | |
| Load Voltage | 0V~400V | |
| Input type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

