LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC AQY414S product image
  • AQY414S thumbnail 1
  • AQY414S thumbnail 2
  • AQY414S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC AQY414S

Manufacturer
MPN
AQY414S
LCSC Part #
C719609
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
SOP 4-pin type of load voltage
Datasheetpdf iconPANASONIC AQY414S
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6631$ 3.66
10+$ 3.2739$ 32.74
30+$ 3.0431$ 91.29
100+$ 2.85$ 285.00
500+$ 2.7202$ 1360.10
1,000+$ 2.6629$ 2662.90
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerPANASONIC
PackagingSOP-4-2.54mm
Turn-on time280us
Contact FormOne set of normally closed: 1B (SPST-NC)
Isolation Voltage(Vrms)1.5kV
RDS(on)26Ω
Turn-off time470us
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection
Forward voltage1.25V
Input typeAC,DC
Forward Current(If)50mA
Load Voltage400V
Total Power Dissipation(Pd)350mW

Introduction

AI Translation

Small SOP4 package (4.3 X 4.4 X 2.1 mm) Low on-resistance Controls low-level analog signals Maximum off-state leakage current: 1 μA

Applications:

  • Power supplies
  • Measurement instruments
  • Security equipment
  • Telephone equipment
  • Sensing equipment

AC/DC both:

  • 60 V, 500 mA: AQY412S, AQY412SX, AQY412SZ
  • 350 V, 120 mA: AQY410S, AQY410SX, AQY410SZ
  • 400 V, 100 mA: AQY414S, AQY414SX, AQY414SZ

Absolute Maximum Ratings (ambient temperature: 25℃):

  • LED forward current: 50 mA
  • LED reverse voltage: 5 V
  • Peak forward current: 1 A (f = 100 Hz, duty cycle = 0.1%)
  • Power dissipation: 75 mW
  • Load voltage (peak AC): 60 V, 350 V, 400 V
  • Continuous load current: 0.5 A, 0.12 A, 0.1 A (peak AC, DC)
  • Peak load current: 1.5 A, 0.3 A, 0.24 A (100 ms, single pulse, V = DC)
  • Total power dissipation: 350 mW
  • I/O isolation voltage: 1,500 Vrms
  • Ambient temperature (operating): -40 to +85℃ (avoid icing and condensation)
  • Ambient temperature (storage): -40 to +100℃

Electrical Characteristics (ambient temperature: 25℃):

  • LED operating (OFF) current: 0.9 mA (typ.), 3 mA (max.)
  • LED reverse (ON) current: 0.4 mA (min.), 0.85 mA (typ.)
  • LED forward voltage drop: 1.25 V (typ.), 1.5 V (max.)
  • On-resistance: 1 Ω (typ.), 2.5 Ω (max.)
  • Off-state leakage current: 1 μA (max.)
  • Operating (OFF) time: 0.9 ms (typ.), 3 ms (max.)
  • Reverse (ON) time: 0.21 ms (typ.), 0.23 ms (max.)
  • I/O capacitance: 0.8 pF (typ.)
  • Initial I/O isolation resistance: 1,000 MΩ (min.)

Recommended Operating Conditions (ambient temperature: 25℃):

  • LED current: 5 to 30 mA
  • Load voltage (peak AC):
    • AQY412S: 48 V
    • AQY410S: 280 V
    • AQY414S: 320 V
  • Continuous load current:
    • AQY412S: 0.5 A
    • AQY410S: 0.12 A
    • AQY414S: 0.1 A

Features

AI Translation
  • Small SOP4-pin package (4.3×4.4×2.1 mm)
  • Low on-resistance
  • Controls low-level analog signals
  • Low-level off-state leakage current of max. 1 μA

Applications

AI Translation
  • Power supply
  • Measuring instruments
  • Security equipment
  • Telephone equipment
  • Sensing equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BCY414SBCSOP-4247$ 1.1722
OPY414SARK microSOP-450$1.4841 $1.5622