WILLSEMI WNM3018-3/TR
| Manufacturer | WILLSEMIAsian Brands |
| MPN | WNM3018-3/TR |
| LCSC Part # | C719462 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET N-CH 50V 0.25A SOT-323 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WILLSEMI | |
| Packaging | SOT-323 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 250mA | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 370mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 1.2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 36pF | |
| Gate Charge(Qg) | 1.6nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WILLSEMI | |
| Packaging | SOT-323 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 250mA | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 370mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 1.2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 36pF | |
| Gate Charge(Qg) | 1.6nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The WNM3018 is N-Channel enhancement MOS Field Effect Transistor. Uses advanced trench technology and design to provide excellent RDS (ON) with low gate charge. This device is suitable for use in small signal switch. Standard Product WNM3018 is Pb-free and Halogen-free.
Features
AI Translation
- Trench Technology
- Supper high density cell design
- Excellent ON resistance for higher DC current
- HBM ESD protection >2 kV
- Small package SOT-323
Applications
AI Translation
- Driver: Relay, Solenoid, Lamps, Hammers etc.
- Power supply converters circuit
- Load/Power Switching for potable device
In-Stock: 140
140 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.095 | $ 0.48 |
| 50+ | $ 0.0756 | $ 3.78 |
| 150+ | $ 0.066 | $ 9.90 |
| 500+ | $ 0.0587 | $ 29.35 |
| 3,000+ | $ 0.0529 | $ 158.70 |
| 6,000+ | $ 0.0501 | $ 300.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WILLSEMI | |
| Packaging | SOT-323 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 250mA | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 370mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 1.2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 36pF | |
| Gate Charge(Qg) | 1.6nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WILLSEMI | |
| Packaging | SOT-323 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 250mA | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 370mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 1.2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 36pF | |
| Gate Charge(Qg) | 1.6nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The WNM3018 is N-Channel enhancement MOS Field Effect Transistor. Uses advanced trench technology and design to provide excellent RDS (ON) with low gate charge. This device is suitable for use in small signal switch. Standard Product WNM3018 is Pb-free and Halogen-free.
Features
AI Translation
- Trench Technology
- Supper high density cell design
- Excellent ON resistance for higher DC current
- HBM ESD protection >2 kV
- Small package SOT-323
Applications
AI Translation
- Driver: Relay, Solenoid, Lamps, Hammers etc.
- Power supply converters circuit
- Load/Power Switching for potable device
C719462 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WNM6002-3/TR | WILLSEMI | SOT-323 | 59,220 | $ 0.039 |
