LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity FC2311-0000-0500-L product image
Images for reference only

TE Connectivity FC2311-0000-0500-LRoHS

Manufacturer
MPN
FC2311-0000-0500-L
LCSC Part #
C7190627
Packaging
-
Customer #
Key Attributes
Force Sensors, Load Cells - Industrial RoHS
Datasheetpdf iconTE Connectivity FC2311-0000-0500-L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 106.7918$ 106.79
200+$ 42.6118$ 8522.36
500+$ 41.188$ 20594.00
1,000+$ 40.484$ 40484.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial
ManufacturerTE Connectivity
Packaging-
Voltage - Supply2V~5.5V
Non-Linearity Tolerance1%
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The FC23 is a high-compression force sensor that opens new markets previously unattainable due to cost and performance limitations. The FC23 provides normalized zero and span for interchangeability and is thermally compensated for zero and span shifts over temperature. The FC23 utilizes MEAS's proprietary Microfused™ technology, which fuses micromachined silicon piezoresistive strain gauges to a high-performance stainless steel substrate using high-temperature glass. Microfused™ technology eliminates the aging-sensitive organic epoxies used in conventional load cell designs, delivering excellent long-term span and zero stability. The FC23 measures force directly and is therefore immune to lead wire fatigue failures common in competing designs that use pressure capsules embedded in silicone gel-filled cavities. Microfused™ technology operates at extremely low strain levels, providing virtually unlimited cycle life, superior resolution, and high overload capability. Whether you need thousands or millions of load cells per year, the FC23 brings your OEM products to life. While standard models cover a wide range of applications, our specialized design team at the Load Cell Engineering Center is ready to provide custom designs for your OEM application.

Features

AI Translation
  • Interchangeable
  • Low noise
  • Rugged: high overload capacity
  • High reliability
  • Low deflection
  • Low eccentricity error
  • Fast response time
  • Long cycle life

Applications

AI Translation
  • Batch weighing
  • Robotic end effectors
  • Variable force control
  • Load and compression sensing
  • Assembly line force measurement
  • Pumps
  • Crane and winch loads
  • Weighing