LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec EW-11-11-S-S-500 product image
Images for reference only

Samtec EW-11-11-S-S-500RoHS

Manufacturer
MPN
EW-11-11-S-S-500
LCSC Part #
C7189328
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 11 Position 2.54mm Pitch Single Row Through Hole
Datasheetpdf iconSamtec EW-11-11-S-S-500
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.2982$ 7.30
203+$ 2.9128$ 591.30
497+$ 2.8152$ 1399.15
1,001+$ 2.7671$ 2769.87
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins11P
Contact PlatingGold
Pitch2.54mm
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.