LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Intel/Altera 5AGXBA7D4F27I5G product image
Images for reference only

Intel/Altera 5AGXBA7D4F27I5G

Manufacturer
MPN
5AGXBA7D4F27I5G
LCSC Part #
C7189202
Packaging
FBGA-672(27x27)
Customer #
Key Attributes
242000 11460 FBGA-672(27x27) FPGAs (Field Programmable Gate Array) RoHS
Datasheetpdf iconIntel/Altera 5AGXBA7D4F27I5G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 300.6423$ 300.64
200+$ 282.3635$ 56472.70
480+$ 272.9272$ 131005.06
1,000+$ 268.2655$ 268265.50
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerIntel/Altera
PackagingFBGA-672(27x27)
Embedded Block RAM15470592bit
Number of Logic Elements/Blocks242000
Logic Array Blocks11460
Operating Temperature-40℃~+100℃