LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ESQ-102-34-G-D-LL product image
Images for reference only

Samtec ESQ-102-34-G-D-LLRoHS

Manufacturer
MPN
ESQ-102-34-G-D-LL
LCSC Part #
C7188743
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN Board-to-Board 4POS TH
Datasheetpdf iconSamtec ESQ-102-34-G-D-LL
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9867$ 5.99
203+$ 2.3891$ 484.99
497+$ 2.3089$ 1147.52
1,001+$ 2.2703$ 2272.57
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Mounting TypeThrough Hole
Operating Temperature-55℃~+125℃
Number of Pins4P
Current Rating5.7A
Pitch2.54mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.