Intel/Altera 5SGXEB6R2F43I3LG
| Manufacturer | |
| MPN | 5SGXEB6R2F43I3LG |
| LCSC Part # | C7188653 |
| Packaging | FCBGA-1760(42.5x42.5) |
| Customer # | |
| Key Attributes | 597000 225400 FCBGA-1760(42.5x42.5) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FCBGA-1760(42.5x42.5) | |
| Embedded Block RAM | 53248000bit | |
| Number of Logic Elements/Blocks | 597000 | |
| Logic Array Blocks | 225400 | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FCBGA-1760(42.5x42.5) | |
| Embedded Block RAM | 53248000bit |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 597000 | |
| Logic Array Blocks | 225400 | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4426.4444 | $ 4426.44 |
| 204+ | $ 4157.3171 | $ 848092.69 |
| 504+ | $ 4018.3941 | $ 2025270.63 |
| 996+ | $ 3949.75 | $ 3933951.00 |
Standard Packaging12/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FCBGA-1760(42.5x42.5) | |
| Embedded Block RAM | 53248000bit | |
| Number of Logic Elements/Blocks | 597000 | |
| Logic Array Blocks | 225400 | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FCBGA-1760(42.5x42.5) | |
| Embedded Block RAM | 53248000bit |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 597000 | |
| Logic Array Blocks | 225400 | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

