CTS 581ER50002DAT
| Producent | |
| Nr części prod. | 581ER50002DAT |
| Nr LCSC | C7187992 |
| Opak. | SMD5032-8P |
| Numer Klienta | |
| Klucz. cechy | 50MHz SMD5032-8P Oscillators RoHS |
| Karta Katalogowa | |
| Części alternatywne | 20 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | CTS | |
| Opak. | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±200ppb | |
| Output Type | HCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 3V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | CTS | |
| Opak. | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -30℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Frequency Stability | ±200ppb | |
| Output Type | HCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 3V |
Opis
The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.
Funkcje
- Ceramic SMT package
- Fundamental crystal design, frequency range 10~52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃
- Voltage-controlled option with frequency tuning (VC-TCXO)
- Enable function option available
- Tape and reel packaging per EIA-481
Zastosowania
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 42.0623 | $ 42.06 |
| 200+ | $ 16.7837 | $ 3356.74 |
| 500+ | $ 16.2234 | $ 8111.70 |
| 1,000+ | $ 15.9456 | $ 15945.60 |
Standardowa Obudowa1000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | CTS | |
| Opak. | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±200ppb | |
| Output Type | HCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 3V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | CTS | |
| Opak. | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -30℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Frequency Stability | ±200ppb | |
| Output Type | HCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 3V |
Opis
The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.
Funkcje
- Ceramic SMT package
- Fundamental crystal design, frequency range 10~52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃
- Voltage-controlled option with frequency tuning (VC-TCXO)
- Enable function option available
- Tape and reel packaging per EIA-481
Zastosowania
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell
C7187992 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| 581R50002DTT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581ER50002DTT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581R50002DAT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581R25002DTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581R25002ITT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581R50002IAT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581ER50002IAT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581ER50002ITT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581R50002ITT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581ER50002CTT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581R50002CTT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581R50002CAT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581ER50002CAT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581R25002CAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581R25002CTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581L50002DAT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581L25002DAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581L25002DTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581EL50002DAT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581EL50002DTT | CTS | SMD5032-8P | 0 | $ 42.0623 |

