LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 581EL491X2ITT product image
Images for reference only

CTS 581EL491X2ITT

Manufacturer
MPN
581EL491X2ITT
LCSC Part #
C7187843
Packaging
SMD5032-8P
Customer #
Key Attributes
49.152MHz SMD5032-8P Oscillators RoHS
Datasheetpdf iconCTS 581EL491X2ITT
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.7973$ 41.80
200+$ 16.6789$ 3335.78
500+$ 16.1202$ 8060.10
1,000+$ 15.8456$ 15845.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-8P
Current - Supply9.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±280ppb
Output TypeHCMOS
Frequency49.152MHz
Voltage - Supply3.3V

Introduction

AI Translation

The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Fundamental crystal design, frequency range 10~52MHz
  • Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
  • Operating temperature range -40℃ to +85℃
  • Voltage-controlled option with frequency tuning (VC-TCXO)
  • Enable function option available
  • Tape and reel packaging per EIA-481

Applications

AI Translation

Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
581EL491X2IATCTSSMD5032-8P0$ 41.7973
581L491X2IATCTSSMD5032-8P0$ 41.7973
581L491X2ITTCTSSMD5032-8P0$ 41.7973
581EL491X2DATCTSSMD5032-8P0$ 41.7973
581EL491X2DTTCTSSMD5032-8P0$ 41.7973
581L491X2DATCTSSMD5032-8P0$ 41.7973
581L491X2DTTCTSSMD5032-8P0$ 41.7973
581EL49102IATCTSSMD5032-8P0$ 42.0623
581L49102ITTCTSSMD5032-8P0$ 42.0623
581L49102IATCTSSMD5032-8P0$ 42.0623
581L491X2CATCTSSMD5032-8P0$ 41.7973
581L491X2CTTCTSSMD5032-8P0$ 41.7973
581EL491X2CATCTSSMD5032-8P0$ 41.7973
581EL491X2CTTCTSSMD5032-8P0$ 41.7973
581L49102DTTCTSSMD5032-8P0$ 42.0623
581EL49102DATCTSSMD5032-8P0$ 42.0623
581EL49102DTTCTSSMD5032-8P0$ 42.0623
581L49102DATCTSSMD5032-8P0$ 42.0623
581EL49102CATCTSSMD5032-8P0$ 42.0623
581L49102CATCTSSMD5032-8P0$ 42.0623