LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 581EL300X2DTT product image
Images for reference only

CTS 581EL300X2DTT

Manufacturer
MPN
581EL300X2DTT
LCSC Part #
C7187817
Packaging
SMD5032-8P
Customer #
Key Attributes
30MHz SMD5032-8P Oscillators RoHS
Datasheetpdf iconCTS 581EL300X2DTT
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.2116$ 40.21
200+$ 16.0456$ 3209.12
500+$ 15.5091$ 7754.55
1,000+$ 15.2441$ 15244.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-8P
Current - Supply9.5mA
Operating Temperature-30℃~+85℃
Frequency Stability±280ppb
Output TypeHCMOS
Frequency30MHz
Voltage - Supply3.3V

Introduction

AI Translation

The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Fundamental crystal design, frequency range 10~52MHz
  • Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
  • Operating temperature range -40℃ to +85℃
  • Voltage-controlled option with frequency tuning (VC-TCXO)
  • Enable function option available
  • Tape and reel packaging per EIA-481

Applications

AI Translation

Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
581L300X2DATCTSSMD5032-8P0$ 40.2116
581L300X2DTTCTSSMD5032-8P0$ 40.2116
581EL300X2DATCTSSMD5032-8P0$ 40.2116
581EL300X2IATCTSSMD5032-8P0$ 40.2116
581L300X2IATCTSSMD5032-8P0$ 40.2116
581EL300X2ITTCTSSMD5032-8P0$ 40.2116
581L300X2ITTCTSSMD5032-8P0$ 40.2116
581L300X2CATCTSSMD5032-8P0$ 40.2116
581L300X2CTTCTSSMD5032-8P0$ 40.2116
581EL300X2CTTCTSSMD5032-8P0$ 40.2116
581EL300X2CATCTSSMD5032-8P0$ 40.2116
581EL30002DATCTSSMD5032-8P0$ 40.2116
581L13002DTTCTSSMD5032-8P0$ 39.6815
581L30002DTTCTSSMD5032-8P0$ 40.2116
581L30002DATCTSSMD5032-8P0$ 40.2116
581L13002DATCTSSMD5032-8P0$ 39.6815
581EL30002DTTCTSSMD5032-8P0$ 40.2116
581L13002ITTCTSSMD5032-8P0$ 39.6815
581L30002IATCTSSMD5032-8P0$ 40.2116
581EL30002ITTCTSSMD5032-8P0$ 40.2116