CTS 580N36002DAT
| Fabricante | |
| N.º de pieza fab. | 580N36002DAT |
| Nº LCSC | C7187730 |
| Emb. | SMD5032-4P |
| Número de Cliente | |
| Atrib. clave | 36MHz SMD5032-4P Oscillators RoHS |
| Hoja de Datos | |
| Componentes alternativos | 10 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | CTS | |
| Emb. | SMD5032-4P | |
| Current - Supply | 6mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±200ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 36MHz | |
| Voltage - Supply | 2.5V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | CTS | |
| Emb. | SMD5032-4P | |
| Current - Supply | 6mA | |
| Operating Temperature | -30℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Frequency Stability | ±200ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 36MHz | |
| Voltage - Supply | 2.5V |
Descripción
The CTS 580 is a high-performance TCXO designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with a clipped-sine output and a high-order temperature compensation engine, combined with a fundamental-mode quartz crystal, the M580 delivers excellent stability and low jitter/phase noise performance.
Características
- Ceramic SMT package
- Fundamental crystal design, frequency range 10 ~ 52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃, voltage-controlled frequency tuning option (VC-TCXO)
- Enable function option available
- Tape and reel packaging, EIA-481 compliant
Aplicaciones
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station & Femtocell, Mobile Communications
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 41.2687 | $ 41.27 |
| 200+ | $ 16.4678 | $ 3293.56 |
| 500+ | $ 15.9171 | $ 7958.55 |
| 1,000+ | $ 15.6456 | $ 15645.60 |
Encapsulado Estándar1000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | CTS | |
| Emb. | SMD5032-4P | |
| Current - Supply | 6mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±200ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 36MHz | |
| Voltage - Supply | 2.5V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | CTS | |
| Emb. | SMD5032-4P | |
| Current - Supply | 6mA | |
| Operating Temperature | -30℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Frequency Stability | ±200ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 36MHz | |
| Voltage - Supply | 2.5V |
Descripción
The CTS 580 is a high-performance TCXO designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with a clipped-sine output and a high-order temperature compensation engine, combined with a fundamental-mode quartz crystal, the M580 delivers excellent stability and low jitter/phase noise performance.
Características
- Ceramic SMT package
- Fundamental crystal design, frequency range 10 ~ 52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃, voltage-controlled frequency tuning option (VC-TCXO)
- Enable function option available
- Tape and reel packaging, EIA-481 compliant
Aplicaciones
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station & Femtocell, Mobile Communications
C7187730 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Componentes alternativos
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| 580N36002DTT | CTS | SMD5032-4P | 0 | $ 41.2687 | ||
| 580N36002IAT | CTS | SMD5032-4P | 0 | $ 41.2687 | ||
| 580N36002ITT | CTS | SMD5032-4P | 0 | $ 41.2687 | ||
| 580N36002CAT | CTS | SMD5032-4P | 0 | $ 41.2687 | ||
| 580N36002CTT | CTS | SMD5032-4P | 0 | $ 41.2687 | ||
| 580R36002DAT | CTS | SMD5032-4P | 0 | $ 41.2687 | ||
| 580R36002DTT | CTS | SMD5032-4P | 0 | $ 41.2687 | ||
| 580R36002ITT | CTS | SMD5032-4P | 0 | $ 41.2687 | ||
| 580R36002IAT | CTS | SMD5032-4P | 0 | $ 41.2687 | ||
| 580R36002CAT | CTS | SMD5032-4P | 0 | $ 41.2687 |

