LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 54-740 product image
Images for reference only

NTE Electronics 54-740RoHS

Manufacturer
MPN
54-740
LCSC Part #
C7187191
Packaging
-
Customer #
Key Attributes
14V SPST Through Hole Toggle Switches RoHS
Datasheetpdf iconNTE Electronics 54-740
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9876$ 6.99
200+$ 2.7884$ 557.68
500+$ 2.696$ 1348.00
1,000+$ 2.649$ 2649.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerNTE Electronics
Packaging-
Actuator TypeFlat Lever Actuator
Voltage Rating (DC)14V
Operating Temperature-20℃~+85℃
CircuitSPST
Mounting TypeThrough Hole
Termination Style-