LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 54-324 product image
Images for reference only

NTE Electronics 54-324RoHS

Manufacturer
MPN
54-324
LCSC Part #
C7187130
Packaging
-
Customer #
Key Attributes
28V 120V 3PDT Through Hole Toggle Switches RoHS
Datasheetpdf iconNTE Electronics 54-324
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.0609$ 38.06
200+$ 15.1874$ 3037.48
500+$ 14.6798$ 7339.90
1,000+$ 14.4297$ 14429.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerNTE Electronics
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)28V
Voltage Rating (AC)120V
Operating Temperature-30℃~+85℃
Circuit3PDT
Mounting TypeThrough Hole
Termination StylePC Pin