LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 54-323 product image
Images for reference only

NTE Electronics 54-323RoHS

Manufacturer
MPN
54-323
LCSC Part #
C7187128
Packaging
-
Customer #
Key Attributes
28V 120V 3PDT Through Hole Toggle Switches RoHS
Datasheetpdf iconNTE Electronics 54-323
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.5835$ 55.58
200+$ 22.178$ 4435.60
500+$ 21.4369$ 10718.45
1,000+$ 21.0717$ 21071.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerNTE Electronics
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)28V
Voltage Rating (AC)120V
Operating Temperature-30℃~+85℃
Circuit3PDT
Mounting TypeThrough Hole
Termination StylePC Pin