LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 54-312E product image
Images for reference only

NTE Electronics 54-312ERoHS

Manufacturer
MPN
54-312E
LCSC Part #
C7187125
Packaging
-
Customer #
Key Attributes
28V 120V 4PDT Through Hole Toggle Switches RoHS
Datasheetpdf iconNTE Electronics 54-312E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6646$ 14.66
200+$ 5.851$ 1170.20
500+$ 5.6555$ 2827.75
1,000+$ 5.5601$ 5560.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerNTE Electronics
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)28V
Voltage Rating (AC)120V
Operating Temperature-30℃~+85℃
Circuit4PDT
Mounting TypeThrough Hole
Termination StylePC Pin