LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 54-108 product image
Images for reference only

NTE Electronics 54-108RoHS

Manufacturer
MPN
54-108
LCSC Part #
C7187108
Packaging
-
Customer #
Key Attributes
125V DPDT Through Hole Toggle Switches RoHS
Datasheetpdf iconNTE Electronics 54-108
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.5086$ 33.51
200+$ 13.3704$ 2674.08
500+$ 12.9234$ 6461.70
1,000+$ 12.7037$ 12703.70
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerNTE Electronics
Packaging-
Actuator TypeFlat Lever Actuator
Voltage Rating (AC)125V
Operating Temperature0℃~+85℃
CircuitDPDT
Mounting TypeThrough Hole
Termination Style-