LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 53M15-01-1-21N product image
Images for reference only

Grayhill 53M15-01-1-21N

Manufacturer
MPN
53M15-01-1-21N
LCSC Part #
C7187017
Packaging
-
Customer #
Key Attributes
15° 21 1 1 115V 30V Rotary Switches RoHS
Datasheetpdf iconGrayhill 53M15-01-1-21N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 187.7917$ 187.79
200+$ 74.9306$ 14986.12
500+$ 72.4272$ 36213.60
1,000+$ 71.1891$ 71189.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw15°
Positions21
Number of Poles Per Deck1
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)30V