LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 4816P-1-152 product image
Images for reference only

BOURNS 4816P-1-152

Manufacturer
MPN
4816P-1-152
LCSC Part #
C7185831
Packaging
SOIC-16-5.6mm
Customer #
Key Attributes
RES ARRAY 8 RES 1.5kΩ SOIC-16-5.6mm
Datasheetpdf iconBOURNS 4816P-1-152
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5094$ 1.51
200+$ 0.6032$ 120.64
500+$ 0.582$ 291.00
1,000+$ 0.5729$ 572.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerBOURNS
PackagingSOIC-16-5.6mm
Number of Resistors8
Number of Pins16
Tolerance±2%
Resistance1.5kΩ
Power(Watts)160mW
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
4816P-T01-152LFBOURNSSOIC-16-5.6mm0$ 0.475
4816P-1-152LFBOURNSSOIC-16-5.6mm0$ 0.497
SOMC16031K50GEAVISHAYSOIC-16-5.6mm0$ 1.4756
767163152GPCTSSOIC-16-5.6mm0$ 1.2425
768163152GPTR13CTSSOIC-16-5.6mm0$ 1.2657
767163152GPTR13CTSSOIC-16-5.6mm0$ 3.1508
768163152GPCTSSOIC-16-5.6mm0$ 3.3634