LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 44A30-08-1-09N product image
Images for reference only

Grayhill 44A30-08-1-09NRoHS

Manufacturer
MPN
44A30-08-1-09N
LCSC Part #
C7185791
Packaging
-
Customer #
Key Attributes
30° 9 1 8 115V 28V Rotary Switches RoHS
Datasheetpdf iconGrayhill 44A30-08-1-09N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 315.6886$ 315.69
200+$ 125.9618$ 25192.36
500+$ 121.7535$ 60876.75
1,000+$ 119.6729$ 119672.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw30°
Positions9
Number of Poles Per Deck1
Number of Decks8
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V