LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 47BWSP5J3V2QT product image
Images for reference only

Grayhill 47BWSP5J3V2QTRoHS

Manufacturer
MPN
47BWSP5J3V2QT
LCSC Part #
C7185783
Packaging
Through Hole
Customer #
Key Attributes
125V 28V SPDT Through Hole Rocker Switches RoHS
Datasheetpdf iconGrayhill 47BWSP5J3V2QT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.5662$ 15.57
189+$ 6.212$ 1174.07
513+$ 6.0036$ 3079.85
Standard Packaging27/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerGrayhill
PackagingThrough Hole
Voltage Rating (DC)125V
Voltage Rating (AC)28V
Operating Temperature-30℃~+85℃
CircuitSPDT
Actuator ColorBlack
Actuator Type-
Termination Style-