LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EM Microelectronic EM3028V3TP14B product image
Images for reference only

EM Microelectronic EM3028V3TP14BRoHS

Manufacturer
MPN
EM3028V3TP14B
LCSC Part #
C7184084
Packaging
TSSOP-14
Customer #
Key Attributes
External TSSOP-14 Real Time Clocks RoHS
Datasheetpdf iconEM Microelectronic EM3028V3TP14B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6215$ 1.62
200+$ 0.6471$ 129.42
500+$ 0.6259$ 312.95
1,000+$ 0.6153$ 615.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerEM Microelectronic
PackagingTSSOP-14
Operating Temperature-40℃~+85℃
Voltage - Supply1.1V~5.5V
FeaturesPeriodic interrupt output;Countdown timer;Backup power management and battery charging;InsideSRAM/NVRAM;Timestamp function;Locking and tamper-proof;Programmable clock output;Alarm function;Power-off retention of registers
crystal oscillatorExternal
Alarm Output-
Current - Supply-

Introduction

AI Translation

The EM3028 engineered using the in-house analog low power ( ALP ) technology provides unmatched true ultra-low current consumption of typically 40nA while running on a standard 32,768 Hz tuning fork crystal. Thus allowing several hours of backup supply using cost effective MLCC capacitors. It provides full RTC function with programmable counters, alarm, selectable interrupt and clock output functions and also a 32-bit UNIX Time counter. The internal EEPROM memory hosts all configuration settings and allows for additional 43 bytes of user memory. All addresses and data are transferred over an I2C-bus interface for communication with a host controller. It is available in a TSSOP14 plastic package or as a module combining the 32 kHz Crystal with the RTC IC in an ultrasmall, hermetically sealed C7 SMD package, factory calibrated to an initial accuracy of +/- 1ppm.

Features

AI Translation
  • Extreme low power consumption: 45 nA @ 3 V
  • Wide operating voltage range: 1.2 V to 5.5 V
  • Built-in tuning Fork crystal at 32,768 Hz
  • Time accuracy: possible to calibrate to ±1 ppm @ 25°C
  • Non-volatile configuration settings with user programmable offset value
  • Configuration stored in EEPROM and mirrored in RAM
  • Password protection to secure configuration registers
  • Backup Switch and Trickle Charger function
  • Provides year, month, date, weekday, hours, minutes and seconds
  • Automatic leap year correction; 2000 to 2099
  • 32 bit UNIX time counter
  • Timer, alarm and external event functions with time stamp
  • Clock output: 32.768 kHz, 8192 Hz, 1024 Hz, 64 Hz, 32Hz,1 Hz
  • 43 bytes non-volatile user memory, 2 bytes user RAM
  • I2C-bus interface: 400 kHz
  • Package: TSSOP14, 100% Pb-free, RoHS-compliant
  • Also available in ultra-small SMD C7 package, factory calibrated and including the 32kHz crystal, part number EM3028-C7

Applications

AI Translation
  • IoT
  • Wearable systems
  • Multi-Solar cell platforms
  • Beacons and wireless sensor networks
  • Industrial and environmental monitoring
  • Battery operated platform