LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON EM258518V product image
Images for reference only

EATON EM258518V

Manufacturer
MPN
EM258518V
LCSC Part #
C7184016
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
16A 300V Through Hole 18 1 5mm Through Hole,P=5mm Wire to Board
Datasheetpdf iconEATON EM258518V
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.4957$ 10.50
200+$ 4.1886$ 837.72
500+$ 4.0492$ 2024.60
1,000+$ 3.9795$ 3979.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerEATON
PackagingThrough Hole,P=5mm
Current Rating16A
Voltage Rating (Max)300V
Mounting TypeThrough Hole
Number of PINs Per Row18
Number of Rows1
Pitch5mm

Introduction

AI Translation

The EM2585 series Euro-style terminal blocks feature a 5.00mm centerline spacing with modular design. Rated current 16A, rated voltage 300V. Centerline spacing 0.197 in (5.00mm), compatible wire range #12 - 26 AWG. Housing material: UL 94V0 thermoplastic; contact material: tin-plated brass; screw size: M2.6 zinc-plated steel. Maximum operating temperature 105℃ (221°F), minimum operating temperature -40℃ (-40°F), torque rating 5.0 lb-in. Recommended PCB hole diameter 0.055 in (1.40mm). Modular design with dovetail interlocking for extended configurations. Connector type: rising cage clamp and screw type. Certifications: c~7×5 file E62622, CE certified.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.