LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL EPP-100-27 product image
Images for reference only

100W Single Output Power Supply with PFC FunctionRoHS

Manufacturer
MEAN WELLAsian Brands
MPN
EPP-100-27
LCSC Part #
C7183490
Packaging
-
Customer #
Key Attributes
100W Single Output Power Supply with PFC Function
Datasheetpdf iconMEAN WELL EPP-100-27
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.1403$ 28.14
Standard Packaging72/Full Box
Better price for more quantity?
$

Products Specifications

All

Features

AI Translation
  • 4"x2" Compact size
  • Universal AC input / Full range
  • Built-in active PFC function
  • High efficiency up to 92.5%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 75W free air convection, 100W with 20CFM forced air
  • LED indicator for power on
  • No load power consumption <0.5W
  • Built-in 12V/0.3A auxiliary output