XP Power ECE80US15
| Manufacturer | |
| MPN | ECE80US15 |
| LCSC Part # | C7182996 |
| Packaging | DIP,91.4x45.7mm |
| Customer # | |
| Key Attributes | 80W Ultra Compact AC-DC Power Supply |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,91.4x45.7mm | |
| Output Power | 80W | |
| Voltage - Input(DC) | 85VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,91.4x45.7mm | |
| Output Power | 80W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 85VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection |
Introduction
The ECE80 series of compact encapsulated AC-DC power modules are available in both PCB & chassis mount versions offering exceptional power density of >1 W/in³. Output voltages are available from 12 – 48 VDC and these “green power” modules offer high active mode efficiency and low no load power consumption. They also provide a peak load capability up to 130% of nominal power for up to 30s and a wide operating temperature range from -40 to +70°C.
Features
- Ultra Compact Size
- Single Outputs from 12 to 48 V
- Encapsulated
- PCB, Chassis Mount and DIN Rail Versions
- <0.3 W No Load Input Power
- -40 to +70°C Operation
- Peak Load Capability
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 212.0385 | $ 212.04 |
| 200+ | $ 84.6056 | $ 16921.12 |
| 500+ | $ 81.7787 | $ 40889.35 |
| 1,000+ | $ 80.3819 | $ 80381.90 |
Standard Packaging4/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,91.4x45.7mm | |
| Output Power | 80W | |
| Voltage - Input(DC) | 85VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,91.4x45.7mm | |
| Output Power | 80W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 85VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection |
Introduction
The ECE80 series of compact encapsulated AC-DC power modules are available in both PCB & chassis mount versions offering exceptional power density of >1 W/in³. Output voltages are available from 12 – 48 VDC and these “green power” modules offer high active mode efficiency and low no load power consumption. They also provide a peak load capability up to 130% of nominal power for up to 30s and a wide operating temperature range from -40 to +70°C.
Features
- Ultra Compact Size
- Single Outputs from 12 to 48 V
- Encapsulated
- PCB, Chassis Mount and DIN Rail Versions
- <0.3 W No Load Input Power
- -40 to +70°C Operation
- Peak Load Capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

