SILICON LABS EFR32BG1B132F256IM32-C0R
| Manufacturer | |
| MPN | EFR32BG1B132F256IM32-C0R |
| LCSC Part # | C7182797 |
| Packaging | QFN-32(5x5) |
| Customer # | |
| Key Attributes | QFN-32(5x5) RF Transceiver ICs RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-32(5x5) | |
| Data Rate | - | |
| Frequency Range | - | |
| Typical Application Frequency | - | |
| Output Power | - | |
| Interface Type | - | |
| Operating Temperature | - | |
| Voltage - Supply | - | |
| Features | - | |
| Current Of Transmitting | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-32(5x5) | |
| Data Rate | - | |
| Frequency Range | - | |
| Typical Application Frequency | - |
| Type | Description | |
|---|---|---|
| Output Power | - | |
| Interface Type | - | |
| Operating Temperature | - | |
| Voltage - Supply | - | |
| Features | - | |
| Current Of Transmitting | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7877 | $ 7.79 |
| 200+ | $ 3.1081 | $ 621.62 |
| 500+ | $ 3.0036 | $ 1501.80 |
| 1,000+ | $ 2.9521 | $ 2952.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-32(5x5) | |
| Data Rate | - | |
| Frequency Range | - | |
| Typical Application Frequency | - | |
| Output Power | - | |
| Interface Type | - | |
| Operating Temperature | - | |
| Voltage - Supply | - | |
| Features | - | |
| Current Of Transmitting | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-32(5x5) | |
| Data Rate | - | |
| Frequency Range | - | |
| Typical Application Frequency | - |
| Type | Description | |
|---|---|---|
| Output Power | - | |
| Interface Type | - | |
| Operating Temperature | - | |
| Voltage - Supply | - | |
| Features | - | |
| Current Of Transmitting | - |
Report an ErrorShow similar products (0) >
C7182797 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EFR32BG1B132F256IM32-C0 | SILICON LABS | QFN-32(5x5) | 0 | $ 7.7877 |

