LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS EFM8LB11F16E-C-QFN32 product image
Images for reference only

SILICON LABS EFM8LB11F16E-C-QFN32RoHS

Manufacturer
MPN
EFM8LB11F16E-C-QFN32
LCSC Part #
C7182789
Packaging
QFN-32(4x4)
Customer #
Key Attributes
51 Series 8 Bit 72MHz 29 QFN-32(4x4) Microcontrollers RoHS
Datasheetpdf iconSILICON LABS EFM8LB11F16E-C-QFN32
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1051$ 3.11
200+$ 1.2396$ 247.92
490+$ 1.1972$ 586.63
980+$ 1.1775$ 1153.95
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingQFN-32(4x4)
DAC (Bit)12bit
ADC (Bit)14bit
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply2.2V~3.6V
EEPROM-
Program Storage Size16KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed72MHz
Oscillator TypeBuilt-in
Number of I/O29

Introduction

AI Translation

The EFM8LB1, part of the Laser Bee family of MCUs, is a performance line of 8-bit microcontrollers with a comprehensive analog and digital feature set in small packages. These devices offer state-of-the-art performance by integrating 14-bit ADC, internal calibrated temperature sensor (±3 ℃), and up to four 12-bit DACs into small packages, making them ideal for the most stringent analog requirement applications. With an efficient, pipelined 8051 core with maximum operating frequency at 72 MHz, various communication interfaces, and four channels of configurable logic, the EFM8LB1 family is optimal for many embedded applications.

Features

AI Translation
  • Pipelined 8-bit 8051 MCU Core with 72 MHz operating frequency
  • Up to 29 multifunction I/O pins
  • One 14-bit, 900 ksps ADC
  • Up to four 12-bit DACs with synchronization and PWM capabilities
  • Two low-current analog comparators with built-in reference DACs
  • Internal calibrated temperature sensor (±3 ℃)
  • Internal 72 MHz and 24.5 MHz oscillators accurate to ±2%
  • Four channels of Configurable Logic
  • 6-channel PWM / PCA
  • Six 16-bit general-purpose timers
  • Pipelined CIP-51 Core
  • Fully compatible with standard 8051 instruction set
  • 70% of instructions execute in 1 - 2 clock cycles
  • 72 MHz maximum operating frequency
  • Up to 64 kB flash memory [63 kB user-accessible], in-system re-programmable from firmware in 512-byte sectors
  • Up to 4352 bytes RAM (including 256 bytes standard 8051 RAM and 4096 bytes on-chip XRAM)
  • Internal LDO regulator for CPU core voltage
  • Power-on reset circuit and brownout detectors
  • Up to 25 pins 5 V tolerant under bias
  • Selectable state retention through reset events
  • Flexible peripheral crossbar for peripheral routing
  • 5 mA source, 12.5 mA sink allows direct drive of LEDs
  • Internal 72 MHz oscillator with accuracy of ±2%
  • Internal 24.5 MHz oscillator with ±2% accuracy
  • Internal 80 kHz low-frequency oscillator
  • External CMOS clock option (up to 50 MHz)
  • External RC oscillator (up to 3.2 MHz)
  • 14/12/10-Bit Analog-to-Digital Converter (ADC)
  • 4 x 12-Bit Digital-to-Analog Converters (DAC)
  • 2 x Low-current analog comparators with adjustable reference
  • 2 x UART, up to 3 Mbaud
  • SPI Master / Slave, up to 12 Mbps
  • SMBus/I2C Master / Slave, up to 400 kbps
  • I2C High-Speed Slave, up to 3.4 Mbps
  • 16-bit CRC unit, supporting automatic CRC of flash at 256-byte boundaries
  • 4 Configurable Logic Units
  • 6-channel Programmable Counter Array (PCA) supporting PWM, capture/compare, and frequency output modes
  • 6 x 16-bit general-purpose timers
  • Independent watchdog timer, clocked from the low frequency oscillator
  • On-Chip, Non-Intrusive Debugging
  • Full memory and register inspection
  • Four hardware breakpoints, single-stepping
  • Pre-programmed UART or SMBus bootloader
  • CIP-51 Core running up to 72 MHz
  • Three Internal Oscillators (72 MHz, 24.5 MHz and 80 kHz)
  • SMBus
  • I2C Slave
  • SPI
  • 2 UARTs
  • 6-Channel Programmable Counter Array (PWM, Clock Generation, Capture/Compare)
  • Six 16-bit Timers
  • Four Configurable Logic Units
  • 14-bit Analog-to-Digital Converter with integrated multiplexer, voltage reference, temperature sensor, channel sequencer, and directto-XRAM data transfer
  • Two Analog Comparators
  • 16-bit CRC Unit
  • Temperature range: -40 to +105 ℃

Applications

AI Translation
  • Optical network modules
  • Industrial control and automation
  • Precision instrumentation
  • Smart sensors

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EFM8LB11F16ES0-C-QFN32SILICON LABSQFN-32(4x4)0$ 3.1053
EFM8LB11F16E-C-QFN32RSILICON LABSVQFN-32-EP(4x4)0$ 1.2457
EFM8LB12F32ES1-C-QFN32SILICON LABSQFN-32(4x4)0$ 3.911
EFM8LB12F32ES0-C-QFN32SILICON LABSQFN-32(4x4)0$ 1.6464