Cincon Electronics Co. LTD EC5BE11T
| Manufacturer | |
| MPN | EC5BE11T |
| LCSC Part # | C7182767 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 5V 18V~36V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Output Power | 15W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 500V | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Output Power | 15W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 80% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 15W Isolated Output
- 2” X 1” Six-Sided Shield Metal Case
- Efficiency to 83%
- 2:1 Input Range
- Pi Input Filter
- Continuous Short Circuit Protection
- Meets EN55032 Class A, Conducted
- Remote On/Off Control (Option)
- UL60950-1 Approval
- Safety Meets IEC/EN/UL 62368-1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 77.0113 | $ 77.01 |
| 204+ | $ 30.7294 | $ 6268.80 |
| 504+ | $ 29.7019 | $ 14969.76 |
| 996+ | $ 29.1943 | $ 29077.52 |
Standard Packaging12/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Output Power | 15W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 500V | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Output Power | 15W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 80% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 15W Isolated Output
- 2” X 1” Six-Sided Shield Metal Case
- Efficiency to 83%
- 2:1 Input Range
- Pi Input Filter
- Continuous Short Circuit Protection
- Meets EN55032 Class A, Conducted
- Remote On/Off Control (Option)
- UL60950-1 Approval
- Safety Meets IEC/EN/UL 62368-1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

