LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS 3RA22201AD230AK6 product image
Images for reference only

SIEMENS 3RA22201AD230AK6

Manufacturer
MPN
3RA22201AD230AK6
LCSC Part #
C7181176
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
Datasheetpdf iconSIEMENS 3RA22201AD230AK6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1885.1632$ 1885.16
200+$ 752.1926$ 150438.52
500+$ 727.0581$ 363529.05
1,000+$ 714.6379$ 714637.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

Fuseless motor starter for reversing operation, rated voltage 600VAC, size S0, rated current 1.1 - 1.6A, operating voltage 110/120VAC, frequency 50/60Hz, screw connection, snap-on 60mm busbar system, coordination type 2, short-circuit current I=150KA, also meets coordination type with 1NO + 1NC (per contactor).