LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 342-40-160-00-591000 product image
Images for reference only

Mill-Max Mfg. Corp. 342-40-160-00-591000RoHS

Manufacturer
MPN
342-40-160-00-591000
LCSC Part #
C7180119
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 60 Position 2.54mm Pitch Single Row Through Hole
Datasheetpdf iconMill-Max Mfg. Corp. 342-40-160-00-591000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.0036$ 24.00
198+$ 9.578$ 1896.44
498+$ 9.2585$ 4610.73
1,002+$ 9.0996$ 9117.80
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole,P=2.54mm
Number of Pins60P
Pitch2.54mm
Contact PlatingTin
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.