BOURNS 3266X-1-201
| Manufacturer | |
| MPN | 3266X-1-201 |
| LCSC Part # | C7178928 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 200Ω 250mW Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 200Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 200Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.7151 | $ 6.72 |
| 200+ | $ 2.6793 | $ 535.86 |
| 500+ | $ 2.5898 | $ 1294.90 |
| 1,000+ | $ 2.5466 | $ 2546.60 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 200Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 200Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3266W-1-201 | BOURNS | Through Hole | 0 | $ 5.2331 | ||
| 3262W-1-201LF | BOURNS | Through Hole | 0 | $ 12.8081 | ||
| 3262X-1-201 | BOURNS | Through Hole | 0 | $ 22.474 | ||
| 3266Y-1-201 | BOURNS | Through Hole | 0 | $ 6.717 | ||
| 3262P-1-201LF | BOURNS | Through Hole | 0 | $ 15.9642 | ||
| 3266Y-1-201LF | BOURNS | Through Hole | 0 | $ 3.6285 | ||
| 3266Y-1-201RLF | BOURNS | Through Hole | 0 | $ 4.3222 | ||
| 3266Y-1-201R | BOURNS | Through Hole | 0 | $ 6.484 | ||
| 3266Z-1-201LF | BOURNS | Through Hole | 0 | $ 3.6153 | ||
| 3262P-1-201 | BOURNS | Through Hole | 0 | $ 22.474 | ||
| 3266Z-1-201 | BOURNS | Through Hole | 0 | $ 6.7151 | ||
| 3266P-1-201 | BOURNS | Through Hole | 0 | $ 6.7151 | ||
| 3266P-1-201LF | BOURNS | Through Hole | 0 | $ 3.6153 | ||
| 3262W-1-201 | BOURNS | Through Hole | 0 | $ 22.474 | ||
| 3262X-1-201LF | BOURNS | Through Hole | 0 | $ 15.9597 | ||
| 64ZR200LF | TT Electronics | Through Hole | 0 | $ 4.0447 | ||
| 64PR200LF | TT Electronics | Through Hole | 0 | $ 4.4029 | ||
| 64WR200LF | TT Electronics | Through Hole | 0 | $ 3.169 | ||
| 64XR200LF | TT Electronics | Through Hole | 0 | $ 3.9695 | ||
| 64YR200LF | TT Electronics | Through Hole | 0 | $ 4.2226 |

