Kyocera AVX TAJA106K010RNJ
| Manufacturer | |
| MPN | TAJA106K010RNJ |
| LCSC Part # | C7177 |
| Packaging | CASE-A-3216-18(mm) |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±10% 10V CASE-A-3216-18(mm) |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-A-3216-18(mm) | |
| Capacitance | 10uF | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3Ω@100kHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-A-3216-18(mm) | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3Ω@100kHz | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
In-Stock: 194,015
194,015 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: PieceSamples: 10
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1723 | $ 0.86 |
| 50+ | $ 0.1372 | $ 6.86 |
| 150+ | $ 0.12 | $ 18.00 |
| 500+ | $ 0.1047 | $ 52.35 |
| 2,000+ | $ 0.1005 | $ 201.00 |
| 4,000+ | $ 0.098 | $ 392.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-A-3216-18(mm) | |
| Capacitance | 10uF | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3Ω@100kHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-A-3216-18(mm) | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3Ω@100kHz | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
C7177 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TAJA106K016RNJ | Kyocera AVX | CASE-A-3216-18(mm) | 496,086 | $ 0.1677 | ||
| T491A106K016AT | KEMET | CASE-A-3216-18(mm) | 321,320 | $ 0.1975 | ||
| 293D106X9016A2TE3 | VISHAY | CASE-A-3216-18(mm) | 41,335 | $ 0.2337 | ||
| T494A106K016AT | KEMET | CASE-A-3216-18(mm) | 349 | $ 1.7372 | ||
| CA45-A010K106T | Xiangyee | CASE-A-3216-16(mm) | 217,935 | $ 0.121 | ||
| CA45-A-10V-10uF-K | XY(Zhenhua XinYun) | CASE-A-3216-16(mm) | 28,100 | $ 0.1216 | ||
| CA45A-A-10V-10uF-K | XY(Zhenhua XinYun) | CASE-A-3216-16(mm) | 3,445 | $ 0.1204 | ||
| 593D106X9010A2TE3 | VISHAY | CASE-A-3216-18(mm) | 5 | $ 0.209 | ||
| TPSA106K010R1800 | Kyocera AVX | CASE-A-3216-18(mm) | 1,385 | $ 0.2886 | ||
| T489A106K010ATA2K2 | KEMET | CASE-A-3216-18(mm) | 0 | $ 0.7981 |



