Phoenix Contact 2908897
| Produttore | |
| Cod. Prod. | 2908897 |
| Cod. LCSC | C7174965 |
| Imballo | SOCKETABLE |
| Numero Cliente | |
| Attr. chiave | 48V 10A 10A@250VAC Three sets of changeover: 3C (3PDT-changeover) SOCKETABLE Power Relays, Over 2 Amps |
| Scheda Tecnica |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | Phoenix Contact | |
| Imballo | SOCKETABLE | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 18ms | |
| Length | 54.4mm | |
| Height | 35mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-polarized - single coil (with LED + with freewheeling diode) | |
| Width | 35mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 1.5W | |
| Contact Rating | 10A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | Phoenix Contact | |
| Imballo | SOCKETABLE | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 18ms | |
| Length | 54.4mm | |
| Height | 35mm |
| Tipo | Descrizione | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-polarized - single coil (with LED + with freewheeling diode) | |
| Width | 35mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 1.5W | |
| Contact Rating | 10A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Segnala un erroreMostra prodotti simili (0) >
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 9.8295 | $ 9.83 |
| 200+ | $ 3.9223 | $ 784.46 |
| 500+ | $ 3.7906 | $ 1895.30 |
| 1,000+ | $ 3.7263 | $ 3726.30 |
Package Standard10/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | Phoenix Contact | |
| Imballo | SOCKETABLE | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 18ms | |
| Length | 54.4mm | |
| Height | 35mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-polarized - single coil (with LED + with freewheeling diode) | |
| Width | 35mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 1.5W | |
| Contact Rating | 10A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | Phoenix Contact | |
| Imballo | SOCKETABLE | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 18ms | |
| Length | 54.4mm | |
| Height | 35mm |
| Tipo | Descrizione | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-polarized - single coil (with LED + with freewheeling diode) | |
| Width | 35mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 1.5W | |
| Contact Rating | 10A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Segnala un erroreMostra prodotti simili (0) >
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

