LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carling Technologies 2S1-MDP1-T4-B5-M6RE product image
Images for reference only

Carling Technologies 2S1-MDP1-T4-B5-M6RE

Manufacturer
MPN
2S1-MDP1-T4-B5-M6RE
LCSC Part #
C7174858
Packaging
-
Customer #
Key Attributes
20V 20V DPDT Through Hole Toggle Switches RoHS
Datasheetpdf iconCarling Technologies 2S1-MDP1-T4-B5-M6RE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.3456$ 17.35
200+$ 6.9219$ 1384.38
500+$ 6.6904$ 3345.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerCarling Technologies
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)20V
Voltage Rating (AC)20V
Operating Temperature-30℃~+85℃
CircuitDPDT
Mounting TypeThrough Hole
Termination Style-