LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ZW-03-15-G-D-200-214 product image
Images for reference only

Samtec ZW-03-15-G-D-200-214

Manufacturer
MPN
ZW-03-15-G-D-200-214
LCSC Part #
C7170203
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 6 Position 2.54mm Pitch Dual Row Through Hole
Datasheetpdf iconSamtec ZW-03-15-G-D-200-214
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.273$ 3.27
200+$ 1.3064$ 261.28
500+$ 1.2635$ 631.75
1,000+$ 1.2413$ 1241.30
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins6P
Contact PlatingGold
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.