Amphenol YQB120N2.30
| Manufacturer | |
| MPN | YQB120N2.30 |
| LCSC Part # | C7169669 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 80V 550mA TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+60℃ | |
| Voltage - Max | 80V | |
| Hold Current | 550mA | |
| Pitch | - | |
| Current - Max | 8A | |
| Trip Current | 1.1A | |
| Height | - | |
| Length | 17.5mm | |
| Width | 4mm | |
| Time to Trip(Max) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+60℃ | |
| Voltage - Max | 80V | |
| Hold Current | 550mA | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Current - Max | 8A | |
| Trip Current | 1.1A | |
| Height | - | |
| Length | 17.5mm | |
| Width | 4mm | |
| Time to Trip(Max) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- A range of radially-wired PTC disc thermistors with green silicone resin coating
- Designed for general purpose over-current, over-voltage and direct over-temperature protection
- Wide range of operating current and voltage levels
- Excellent stability
- Fail-safe operation Solid state
- High performance barium titanate ceramic
- Suitable for automatic PCB insertion insulated lead wires
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1704 | $ 4.17 |
| 200+ | $ 1.6655 | $ 333.10 |
| 500+ | $ 1.6094 | $ 804.70 |
| 1,000+ | $ 1.5821 | $ 1582.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+60℃ | |
| Voltage - Max | 80V | |
| Hold Current | 550mA | |
| Pitch | - | |
| Current - Max | 8A | |
| Trip Current | 1.1A | |
| Height | - | |
| Length | 17.5mm | |
| Width | 4mm | |
| Time to Trip(Max) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+60℃ | |
| Voltage - Max | 80V | |
| Hold Current | 550mA | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Current - Max | 8A | |
| Trip Current | 1.1A | |
| Height | - | |
| Length | 17.5mm | |
| Width | 4mm | |
| Time to Trip(Max) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- A range of radially-wired PTC disc thermistors with green silicone resin coating
- Designed for general purpose over-current, over-voltage and direct over-temperature protection
- Wide range of operating current and voltage levels
- Excellent stability
- Fail-safe operation Solid state
- High performance barium titanate ceramic
- Suitable for automatic PCB insertion insulated lead wires
C7169669 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

