MICROCHIP 1N5279BE3/TR
| Manufacturer | |
| MPN | 1N5279BE3/TR |
| LCSC Part # | C7168183 |
| Packaging | DO-35(DO-204AH) |
| Customer # | |
| Key Attributes | 1 Independent 180V DO-35(DO-204AH) Single Zener Diodes |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@137V | |
| Impedance(Zzt) | 2.2kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 180V | |
| Impedance(Zzk) | 6kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@137V | |
| Impedance(Zzt) | 2.2kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 180V | |
| Impedance(Zzk) | 6kΩ |
Introduction
The popular 1N5221 through 1N5281B series of 0.5 watt Zener voltage regulators offer standard 5% or 10% tolerance selections from 2.4 to 200 volts, as well as tighter tolerances identified by different suffix letters on the part number. These glass axial-lead DO-7 Zener diodes are also available in various screening levels identified by prefix designators described in the characteristics section. Microsemi also offers numerous other Zener products to meet higher and lower power application requirements.
Features
- JEDEC-registered 1N5221 to 1N5281B
- Internally welded connections
- JAN, JANTX, JANTXV, and JANS screening per MIL-PRF-19500 available by adding MQ, MX, MV, or MSP prefix to part number, respectively
- Surface mount equivalents in DO-213AA MELF package, MLL5221 to MLL5281B (consult factory for others)
- RoHS-compliant devices available with "e3" suffix
- Smaller DO-35 glass axial-lead Zener equivalents also available (see separate datasheet)
Applications
- Voltage regulation across wide operating current and temperature ranges
- Wide selection from 2.4V to 200V
- B suffix: ±5% standard voltage tolerance; A suffix: ±10%
- C or D suffix: tight tolerance of ±2% or ±1% respectively
- Flexible axial lead mounting terminals
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6771 | $ 7.68 |
| 304+ | $ 3.0642 | $ 931.52 |
| 608+ | $ 2.9611 | $ 1800.35 |
| 912+ | $ 2.9111 | $ 2654.92 |
Standard Packaging304/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@137V | |
| Impedance(Zzt) | 2.2kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 180V | |
| Impedance(Zzk) | 6kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@137V | |
| Impedance(Zzt) | 2.2kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 180V | |
| Impedance(Zzk) | 6kΩ |
Introduction
The popular 1N5221 through 1N5281B series of 0.5 watt Zener voltage regulators offer standard 5% or 10% tolerance selections from 2.4 to 200 volts, as well as tighter tolerances identified by different suffix letters on the part number. These glass axial-lead DO-7 Zener diodes are also available in various screening levels identified by prefix designators described in the characteristics section. Microsemi also offers numerous other Zener products to meet higher and lower power application requirements.
Features
- JEDEC-registered 1N5221 to 1N5281B
- Internally welded connections
- JAN, JANTX, JANTXV, and JANS screening per MIL-PRF-19500 available by adding MQ, MX, MV, or MSP prefix to part number, respectively
- Surface mount equivalents in DO-213AA MELF package, MLL5221 to MLL5281B (consult factory for others)
- RoHS-compliant devices available with "e3" suffix
- Smaller DO-35 glass axial-lead Zener equivalents also available (see separate datasheet)
Applications
- Voltage regulation across wide operating current and temperature ranges
- Wide selection from 2.4V to 200V
- B suffix: ±5% standard voltage tolerance; A suffix: ±10%
- C or D suffix: tight tolerance of ±2% or ±1% respectively
- Flexible axial lead mounting terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

