Knowles 1210Y2000220GAT
| Manufacturer | |
| MPN | 1210Y2000220GAT |
| LCSC Part # | C7161005 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 22pF ±2% 200V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 22pF | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6338 | $ 2.63 |
| 200+ | $ 1.0517 | $ 210.34 |
| 500+ | $ 1.0154 | $ 507.70 |
| 1,000+ | $ 0.9987 | $ 998.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 22pF | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y2000220GFR | Knowles | 1210 | 0 | $ 1.5451 | ||
| 1210J2000220GAT | Knowles | 1210 | 0 | $ 1.0005 | ||
| 1210J2000220GCT | Knowles | 1210 | 0 | $ 1.1699 | ||
| 1210Y2000220GCT | Knowles | 1210 | 0 | $ 1.4229 | ||
| 1210J2500220GCT | Knowles | 1210 | 0 | $ 0.5032 | ||
| 1210Y2500220GCT | Knowles | 1210 | 0 | $ 0.6144 | ||
| 1210Y2500220GCR | Knowles | 1210 | 0 | $ 0.6437 | ||
| 1210J2500220GFR | Knowles | 1210 | 0 | $ 0.937 | ||
| 1210J5000220GCR | Knowles | 1210 | 0 | $ 0.4259 | ||
| 1210Y5000220GCT | Knowles | 1210 | 0 | $ 0.4773 | ||
| 1210J5000220GCT | Knowles | 1210 | 0 | $ 0.4632 | ||
| 1210Y5000220GCR | Knowles | 1210 | 0 | $ 0.4381 | ||
| 1210J5000220GFR | Knowles | 1210 | 0 | $ 0.6267 | ||
| 1210J5000220GAT | Knowles | 1210 | 0 | $ 0.6691 | ||
| 1210Y5000220GFR | Knowles | 1210 | 0 | $ 0.6628 | ||
| 1210Y5000220GFT | Knowles | 1210 | 0 | $ 0.6699 | ||
| 1210Y5000220GAT | Knowles | 1210 | 0 | $ 0.6699 | ||
| 1210N220G501CT | Walsin | 1210 | 0 | $ 0.2349 | ||
| 1210Y6300220GCR | Knowles | 1210 | 0 | $ 0.4561 | ||
| 1210Y6300220GCT | Knowles | 1210 | 0 | $ 0.4963 |

