LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Spec Sensors 110-802 product image
Images for reference only

Spec Sensors 110-802

Manufacturer
MPN
110-802
LCSC Part #
C7160288
Packaging
-
Customer #
Key Attributes
0ppm~100ppm Air quality Gas Sensors RoHS
Datasheetpdf iconSpec Sensors 110-802
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 52.9361$ 52.94
200+$ 21.1217$ 4224.34
500+$ 20.4171$ 10208.55
1,000+$ 20.0685$ 20068.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Gas Sensors
ManufacturerSpec Sensors
Packaging-
Measurement Range0ppm~100ppm
Width-
Tolerance-
Length-
Diameter (φD)-
TypeAir quality
Interface-
Working current-
Pitch-
Height-
working voltage-
working temperature-10℃~+40℃
Features-

Introduction

AI Translation

The IAQ_100 from SPEC Sensors is a screen-printed electrochemical sensor module specifically designed for broad detection of gases associated with poor air quality, including sulfides, alcohols, ammonia, malodorous gases, and carbon monoxide.

Features

AI Translation
  • Zero-power sensor
  • Sensor circuit - max power consumption less than 10 µW
  • Low-temperature operation - no heating required
  • Robust design - unaffected by sulfides, chlorides, and ammonia
  • Stable response - unaffected by humidity, CO₂, nitrogen, argon, most saturated hydrocarbons, and hexane
  • Compact and thin - dimensions 20x20x3 mm
  • High sensitivity - in the ppm range
  • Easy to use - linear response
  • Long service life - expected lifespan of 10 years
  • Fast response - less than 20 seconds
  • RoHS compliant

Applications

AI Translation
  • Poor air quality detection
  • Indoor air monitoring
  • Air purifier control
  • Weather stations
  • IoT