LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y4950V0142VV0L product image
Images for reference only

VISHAY Y4950V0142VV0L

Manufacturer
MPN
Y4950V0142VV0L
LCSC Part #
C7159168
Packaging
Through Hole
Customer #
Key Attributes
RES ARRAY 4 RES 4.7kΩ 47kΩ Through Hole
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 133.35$ 133.35
200+$ 53.2079$ 10641.58
500+$ 51.4295$ 25714.75
1,000+$ 50.5519$ 50551.90
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
PackagingThrough Hole
Number of Resistors4
Number of Pins6
Tolerance±0.005%
Resistance4.7kΩ;47kΩ
Power(Watts)300mW
Temperature Coefficient±2ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y4950V0233VV0LVISHAYThrough Hole0$ 133.6613