VISHAY Y4943V0443BB0L
| Manufacturer | |
| MPN | Y4943V0443BB0L |
| LCSC Part # | C7159164 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 4Ω Through Hole |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Number of Resistors | 2 | |
| Number of Pins | 4 | |
| Tolerance | ±0.1% | |
| Resistance | 4Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Number of Resistors | 2 | |
| Number of Pins | 4 |
| Type | Description | |
|---|---|---|
| Tolerance | ±0.1% | |
| Resistance | 4Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 73.125 | $ 73.13 |
| 200+ | $ 29.177 | $ 5835.40 |
| 500+ | $ 28.2024 | $ 14101.20 |
| 1,000+ | $ 27.7215 | $ 27721.50 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Number of Resistors | 2 | |
| Number of Pins | 4 | |
| Tolerance | ±0.1% | |
| Resistance | 4Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Number of Resistors | 2 | |
| Number of Pins | 4 |
| Type | Description | |
|---|---|---|
| Tolerance | ±0.1% | |
| Resistance | 4Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

