SunLED XZMYKMDK53W-9
| Manufacturer | |
| MPN | XZMYKMDK53W-9 |
| LCSC Part # | C7158946 |
| Packaging | SMD-4P,1.6x0.8mm |
| Customer # | |
| Key Attributes | 130° Red, Yellow 20mA SMD-4P,1.6x0.8mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | SMD-4P,1.6x0.8mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm;590nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 248mcd;148mcd | |
| Viewing Angle | 130° | |
| Illumination Color | Red, Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.95V;2V | |
| Diode Configuration | - | |
| Wavelength | 630nm;590nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | SMD-4P,1.6x0.8mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm;590nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 248mcd;148mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 130° | |
| Illumination Color | Red, Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.95V;2V | |
| Diode Configuration | - | |
| Wavelength | 630nm;590nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.6mm×0.8mm SMD LED
- Package height: 0.5mm
- Compatible with IR reflow soldering
- Standard packaging: 2000 pcs/reel
- Moisture Sensitivity Level (MSL): Level 3
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2306 | $ 0.23 |
| 200+ | $ 0.0921 | $ 18.42 |
| 500+ | $ 0.089 | $ 44.50 |
| 1,000+ | $ 0.0875 | $ 87.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | SMD-4P,1.6x0.8mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm;590nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 248mcd;148mcd | |
| Viewing Angle | 130° | |
| Illumination Color | Red, Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.95V;2V | |
| Diode Configuration | - | |
| Wavelength | 630nm;590nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | SMD-4P,1.6x0.8mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm;590nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 248mcd;148mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 130° | |
| Illumination Color | Red, Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.95V;2V | |
| Diode Configuration | - | |
| Wavelength | 630nm;590nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.6mm×0.8mm SMD LED
- Package height: 0.5mm
- Compatible with IR reflow soldering
- Standard packaging: 2000 pcs/reel
- Moisture Sensitivity Level (MSL): Level 3
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

