Schneider XS630B4PAL5
| Manufacturer | |
| MPN | XS630B4PAL5 |
| LCSC Part # | C7158668 |
| Packaging | - |
| Customer # | |
| Key Attributes | 22mm Proximity Sensors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 22mm | |
| Interface | PNP-NO;3-Wire | |
| Voltage - Supply | 12V~48V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 22mm |
| Type | Description | |
|---|---|---|
| Interface | PNP-NO;3-Wire | |
| Voltage - Supply | 12V~48V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 330.7153 | $ 330.72 |
| 200+ | $ 131.9582 | $ 26391.64 |
| 500+ | $ 127.5484 | $ 63774.20 |
| 1,000+ | $ 125.3693 | $ 125369.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 22mm | |
| Interface | PNP-NO;3-Wire | |
| Voltage - Supply | 12V~48V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 22mm |
| Type | Description | |
|---|---|---|
| Interface | PNP-NO;3-Wire | |
| Voltage - Supply | 12V~48V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XS630B4PAL10 | Schneider | - | 0 | $ 330.4471 | ||
| XS630B4PAM12 | Schneider | - | 0 | $ 307.3644 | ||
| XS630B4PAL2 | Schneider | - | 0 | $ 307.3433 | ||
| XS230AAPAM12 | Schneider | - | 0 | $ 174.773 | ||
| XS230AAPAL2 | Schneider | - | 0 | $ 240.9626 | ||
| XS630B4NAM12 | Schneider | - | 0 | $ 307.3221 | ||
| XS630B4PBL2 | Schneider | - | 0 | $ 409.7199 | ||
| XS630B1PBL10 | Schneider | - | 0 | $ 359.9859 | ||
| XS630B4NAL2 | Schneider | - | 0 | $ 197.4518 | ||
| XS630B4PBM12 | Schneider | - | 0 | $ 351.2747 |

