MaxLinear XR79110EL-F
| Manufacturer | |
| MPN | XR79110EL-F |
| LCSC Part # | C7158489 |
| Packaging | QFN-72(10x10) |
| Customer # | |
| Key Attributes | 22V,10A Synchronous Step Down COT Power Module |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-72(10x10) | |
| Function | Step-down type | |
| Vin | 4.5V~22V | |
| Ripple Noise | - | |
| Vout | 600mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage Accuracy | ±3.5‰ | |
| Height | 4mm | |
| Frequency - Switching | 800kHz | |
| Features | Programmable soft start;Light load efficient mode;Programmable output voltage;Over Current Protection;Over-temperature protection;Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 96% | |
| Length | 10mm | |
| Width | 10mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-72(10x10) | |
| Function | Step-down type | |
| Vin | 4.5V~22V | |
| Ripple Noise | - | |
| Vout | 600mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage Accuracy | ±3.5‰ | |
| Height | 4mm | |
| Frequency - Switching | 800kHz | |
| Features | Programmable soft start;Light load efficient mode;Programmable output voltage;Over Current Protection;Over-temperature protection;Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 96% | |
| Length | 10mm | |
| Width | 10mm |
Introduction
The XR79110 is a 10A synchronous step-down Power Module for point-of load supplies. A wide 4.5V to 22V input voltage range allows for single supply operation from industry standard 5V, 12V, and 19.6V rails. With a proprietary emulated current mode Constant On-Time (COT) control scheme, the XR79110 provides extremely fast line and load transient response using ceramic output capacitors. It requires no loop compensation, hence simplifying circuit implementation and reducing overall component count. The control loop also provides 0.35% load and 0.1% line regulation and maintains constant operating frequency. A selectable power saving mode allows the user to operate in discontinuous mode (DCM) at light current loads, thereby significantly increasing the converter efficiency. With a 96% peak efficiency and 90% for loads as low as 100mA, the XR79110 is suitable for applications where low power losses are important. A host of protection features, including over-current, over-temperature, short-circuit and UVLO, help achieve safe operation under abnormal operating conditions. The XR79110 is available in a RoHS compliant, green / halogen free, space-saving 10x10x4mm QFN package with a 260℃ lead solder temperature. With integrated controller, drivers, bootstrap diode and capacitor, MOSFETs, inductor, CIN and COUT, this solution allows the smallest possible 10A POL design.
Features
- Controller, drivers, bootstrap diode and capacitor, MOSFETs, inductor, CIN and COUT integrated in one package
- 10A step down module
- Wide 4.5V to 22V input voltage range
- ≥0.6V adjustable output voltage
- Proprietary Constant On-Time control
- No loop compensation required
- Stable ceramic output capacitor operation
- Programmable 200ns to 2μs on-time
- Constant 400kHz to 800kHz frequency
- Selectable CCM or CCM / DCM
- CCM / DCM for high efficiency at light-load
- CCM for constant frequency at light-load
- Programmable hiccup current limit with Thermal Compensation
- Precision enable and Power Good flag
- Programmable soft-start
- 10x10x4mm QFN package, 260℃ solder temperature
Applications
- Networking and communications
- Fast transient Point-of-Loads
- Industrial and medical equipment
- Embedded high power FPGA
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.9275 | $ 15.93 |
| 10+ | $ 15.3712 | $ 153.71 |
Standard Packaging168/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-72(10x10) | |
| Function | Step-down type | |
| Vin | 4.5V~22V | |
| Ripple Noise | - | |
| Vout | 600mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage Accuracy | ±3.5‰ | |
| Height | 4mm | |
| Frequency - Switching | 800kHz | |
| Features | Programmable soft start;Light load efficient mode;Programmable output voltage;Over Current Protection;Over-temperature protection;Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 96% | |
| Length | 10mm | |
| Width | 10mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-72(10x10) | |
| Function | Step-down type | |
| Vin | 4.5V~22V | |
| Ripple Noise | - | |
| Vout | 600mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage Accuracy | ±3.5‰ | |
| Height | 4mm | |
| Frequency - Switching | 800kHz | |
| Features | Programmable soft start;Light load efficient mode;Programmable output voltage;Over Current Protection;Over-temperature protection;Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 96% | |
| Length | 10mm | |
| Width | 10mm |
Introduction
The XR79110 is a 10A synchronous step-down Power Module for point-of load supplies. A wide 4.5V to 22V input voltage range allows for single supply operation from industry standard 5V, 12V, and 19.6V rails. With a proprietary emulated current mode Constant On-Time (COT) control scheme, the XR79110 provides extremely fast line and load transient response using ceramic output capacitors. It requires no loop compensation, hence simplifying circuit implementation and reducing overall component count. The control loop also provides 0.35% load and 0.1% line regulation and maintains constant operating frequency. A selectable power saving mode allows the user to operate in discontinuous mode (DCM) at light current loads, thereby significantly increasing the converter efficiency. With a 96% peak efficiency and 90% for loads as low as 100mA, the XR79110 is suitable for applications where low power losses are important. A host of protection features, including over-current, over-temperature, short-circuit and UVLO, help achieve safe operation under abnormal operating conditions. The XR79110 is available in a RoHS compliant, green / halogen free, space-saving 10x10x4mm QFN package with a 260℃ lead solder temperature. With integrated controller, drivers, bootstrap diode and capacitor, MOSFETs, inductor, CIN and COUT, this solution allows the smallest possible 10A POL design.
Features
- Controller, drivers, bootstrap diode and capacitor, MOSFETs, inductor, CIN and COUT integrated in one package
- 10A step down module
- Wide 4.5V to 22V input voltage range
- ≥0.6V adjustable output voltage
- Proprietary Constant On-Time control
- No loop compensation required
- Stable ceramic output capacitor operation
- Programmable 200ns to 2μs on-time
- Constant 400kHz to 800kHz frequency
- Selectable CCM or CCM / DCM
- CCM / DCM for high efficiency at light-load
- CCM for constant frequency at light-load
- Programmable hiccup current limit with Thermal Compensation
- Precision enable and Power Good flag
- Programmable soft-start
- 10x10x4mm QFN package, 260℃ solder temperature
Applications
- Networking and communications
- Fast transient Point-of-Loads
- Industrial and medical equipment
- Embedded high power FPGA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

