CREE LED CXA3590-0000-000NTHCB0E2
| Producent | |
| Nr części prod. | CXA3590-0000-000NTHCB0E2 |
| Nr LCSC | C7155646 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 5700K 80 115° 36V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | - | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Cold White |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | - | |
| Color Temperature | 5700K |
| Typ | Opis | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Cold White |
Opis
The XLamp CXA3590 LED array expands Cree LED's high-flux, multi-chip integrated array portfolio, delivering high performance on an easy-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA3590's uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3590 features a 30mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA3590 LED into luminaire designs.
Funkcje
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
- ANSI white bins at 5000K, 5700K, and 6500K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 36V class and 72V class
- 85°C binning and characterization
- Maximum drive current: 3600mA (36V), 1800mA (72V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connections
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux bins
- RoHS and REACH compliant
- UL Recognized Component (E349212)
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 70.3033 | $ 70.30 |
| 200+ | $ 28.0524 | $ 5610.48 |
| 500+ | $ 27.1142 | $ 13557.10 |
| 1,000+ | $ 26.6514 | $ 26651.40 |
Standardowa Obudowa50/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | - | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Cold White |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | - | |
| Color Temperature | 5700K |
| Typ | Opis | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Cold White |
Opis
The XLamp CXA3590 LED array expands Cree LED's high-flux, multi-chip integrated array portfolio, delivering high performance on an easy-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA3590's uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3590 features a 30mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA3590 LED into luminaire designs.
Funkcje
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
- ANSI white bins at 5000K, 5700K, and 6500K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 36V class and 72V class
- 85°C binning and characterization
- Maximum drive current: 3600mA (36V), 1800mA (72V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connections
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux bins
- RoHS and REACH compliant
- UL Recognized Component (E349212)
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

