LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DELTA 0603HP-5N6EGTS product image
Images for reference only

DELTA 0603HP-5N6EGTSRoHS

Manufacturer
DELTAAsian Brands
MPN
0603HP-5N6EGTS
LCSC Part #
C7154406
Packaging
0603
Customer #
Key Attributes
FIXED IND 5.6nH 1.7A 36mΩ 0603
Datasheetpdf iconDELTA 0603HP-5N6EGTS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2159$ 0.22
200+$ 0.0862$ 17.24
500+$ 0.0833$ 41.65
1,000+$ 0.0819$ 81.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerDELTA
Packaging0603
Current Rating1.7A
Inductance5.6nH
Tolerance±2%
DC Resistance(DCR)36mΩ