YAZAKI 7114-4141-02
| Manufacturer | |
| MPN | 7114-4141-02 |
| LCSC Part # | C715406 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sealed YESC 6.3 x 0.8 Connector |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | YAZAKI | |
| Packaging | - | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Material | Copper alloy | |
| Type | Automotive Connector Housing |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | YAZAKI | |
| Packaging | - | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Contact Material | Copper alloy | |
| Type | Automotive Connector Housing |
Report an ErrorShow similar products (0) >
In-Stock: 3,490
3,490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2258 | $ 1.13 |
| 50+ | $ 0.1988 | $ 9.94 |
| 150+ | $ 0.1872 | $ 28.08 |
| 500+ | $ 0.1728 | $ 86.40 |
| 2,000+ | $ 0.1664 | $ 332.80 |
| 4,000+ | $ 0.1625 | $ 650.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | YAZAKI | |
| Packaging | - | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Material | Copper alloy | |
| Type | Automotive Connector Housing |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | YAZAKI | |
| Packaging | - | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Contact Material | Copper alloy | |
| Type | Automotive Connector Housing |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

